Part Details for AT25080AN-10SU-1.8 by Atmel Corporation
Overview of AT25080AN-10SU-1.8 by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25080AN-10SU-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Serial EEPROM, 1K x 8, 8 Pin, Plastic, SOP | 81 |
|
$0.5488 / $1.1760 | Buy Now |
|
Quest Components | Serial EEPROM, 1K x 8, 8 Pin, Plastic, SOP | 176 |
|
$0.9800 / $1.9600 | Buy Now |
Part Details for AT25080AN-10SU-1.8
AT25080AN-10SU-1.8 CAD Models
AT25080AN-10SU-1.8 Part Data Attributes:
|
AT25080AN-10SU-1.8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25080AN-10SU-1.8
Atmel Corporation
EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25080AN-10SU-1.8
This table gives cross-reference parts and alternative options found for AT25080AN-10SU-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25080AN-10SU-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25080BN-SH-T | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25080AN-10SU-1.8 vs AT25080BN-SH-T |
AT25080BN-SH-B | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25080AN-10SU-1.8 vs AT25080BN-SH-B |
AT25080B-SSPDGV-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25080AN-10SU-1.8 vs AT25080B-SSPDGV-T |
AT25080B-SSHL-T | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25080AN-10SU-1.8 vs AT25080B-SSHL-T |
AT25080B-SSHL-B | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25080AN-10SU-1.8 vs AT25080B-SSHL-B |
AT25080B-SSPD-T | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25080AN-10SU-1.8 vs AT25080B-SSPD-T |
AT25080B-SS9MGV-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25080AN-10SU-1.8 vs AT25080B-SS9MGV-T |