Part Details for AT25040AN-10SQ-2.7SL383 by Atmel Corporation
Overview of AT25040AN-10SQ-2.7SL383 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT25040AN-10SQ-2.7SL383
AT25040AN-10SQ-2.7SL383 CAD Models
AT25040AN-10SQ-2.7SL383 Part Data Attributes
|
AT25040AN-10SQ-2.7SL383
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25040AN-10SQ-2.7SL383
Atmel Corporation
EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT25040AN-10SQ-2.7SL383
This table gives cross-reference parts and alternative options found for AT25040AN-10SQ-2.7SL383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25040AN-10SQ-2.7SL383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR25H040FJ-WCE2 | EEPROM, 512X8, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | AT25040AN-10SQ-2.7SL383 vs BR25H040FJ-WCE2 |
AT25040B-MEHL-T | EEPROM, 512X8, Serial, PDSO8 | Microchip Technology Inc | AT25040AN-10SQ-2.7SL383 vs AT25040B-MEHL-T |
CAT25040HU4I-T3 | IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8, Programmable ROM | onsemi | AT25040AN-10SQ-2.7SL383 vs CAT25040HU4I-T3 |
BR25H040F-WCE2 | EEPROM, 512X8, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | AT25040AN-10SQ-2.7SL383 vs BR25H040F-WCE2 |
AT25040B-MA9M-E | EEPROM | Microchip Technology Inc | AT25040AN-10SQ-2.7SL383 vs AT25040B-MA9M-E |
AT25040B-CUL-T | EEPROM, 512X8, Serial, PBGA8 | Microchip Technology Inc | AT25040AN-10SQ-2.7SL383 vs AT25040B-CUL-T |
CAT25040HU4I-GT3 | EEPROM Serial 4-Kb SPI, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL | onsemi | AT25040AN-10SQ-2.7SL383 vs CAT25040HU4I-GT3 |
AT25040B-X9M-T | EEPROM | Microchip Technology Inc | AT25040AN-10SQ-2.7SL383 vs AT25040B-X9M-T |
AT25040B-MAPD-T | AT25040B-MAPD-T | Microchip Technology Inc | AT25040AN-10SQ-2.7SL383 vs AT25040B-MAPD-T |
AT25040B-SSPD | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25040AN-10SQ-2.7SL383 vs AT25040B-SSPD |