Part Details for AT25020N-10SC-1.8 by Atmel Corporation
Overview of AT25020N-10SC-1.8 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610SC-20 | Rochester Electronics LLC | OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24 | |
EP610SC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24 |
Part Details for AT25020N-10SC-1.8
AT25020N-10SC-1.8 CAD Models
AT25020N-10SC-1.8 Part Data Attributes
|
AT25020N-10SC-1.8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25020N-10SC-1.8
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 4-WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25020N-10SC-1.8
This table gives cross-reference parts and alternative options found for AT25020N-10SC-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25020N-10SC-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25020UE-1.8REV-C | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | AT25020N-10SC-1.8 vs CAT25020UE-1.8REV-C |
CAT25020SE-1.8TE13REV-C | 256X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | AT25020N-10SC-1.8 vs CAT25020SE-1.8TE13REV-C |
CAT25020U-1.8TE13 | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | onsemi | AT25020N-10SC-1.8 vs CAT25020U-1.8TE13 |
CAT25020UI-1.8REV-C | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | AT25020N-10SC-1.8 vs CAT25020UI-1.8REV-C |
CAT25020GY-1.8TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Catalyst Semiconductor | AT25020N-10SC-1.8 vs CAT25020GY-1.8TE13 |
CAT25020V-1.8 | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Programmable ROM | onsemi | AT25020N-10SC-1.8 vs CAT25020V-1.8 |
CAT25020UE-1.8REV-B | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | AT25020N-10SC-1.8 vs CAT25020UE-1.8REV-B |
CAT25020SE-1.8REV-C | 256X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | AT25020N-10SC-1.8 vs CAT25020SE-1.8REV-C |
CAT25020VI-1.8TE13 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | AT25020N-10SC-1.8 vs CAT25020VI-1.8TE13 |
CAT25020VA-1.8 | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | AT25020N-10SC-1.8 vs CAT25020VA-1.8 |