Memory
AT25010A-10PJ-1.8
Atmel Corporation
Description: EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8

Overview of AT25010A-10PJ-1.8 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT25010A-10PJ-1.8 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25010A-10PJ-1.8 by Atmel Corporation

AT25010A-10PJ-1.8
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. AT25010A-10PJ-1.8
    Atmel Corporation
    EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8
    VS

Alternate Parts for AT25010A-10PJ-1.8

This table gives cross-reference parts and alternative options found for AT25010A-10PJ-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25010A-10PJ-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25C11PE EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor AT25010A-10PJ-1.8 vs CAT25C11PE
CAT25010LI-GT 128X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, HALOGEN FREE AND ROHS COMPLIANT, MS-001, CASE 646AA-01, DIP-8 onsemi AT25010A-10PJ-1.8 vs CAT25010LI-GT
CAT25010LE-REV-B EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor AT25010A-10PJ-1.8 vs CAT25010LE-REV-B
CAT25010P-REV-C IC 128 X 8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM onsemi AT25010A-10PJ-1.8 vs CAT25010P-REV-C
AT25010A-10PK-5.0C EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT25010A-10PJ-1.8 vs AT25010A-10PK-5.0C
CAT25C11LI EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor AT25010A-10PJ-1.8 vs CAT25C11LI
CAT25010PI-REV-B EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor AT25010A-10PJ-1.8 vs CAT25010PI-REV-B
CAT25010PI-REV-C 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi AT25010A-10PJ-1.8 vs CAT25010PI-REV-C
CAT25010PE 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi AT25010A-10PJ-1.8 vs CAT25010PE
CAT25010LI-REV-B EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor AT25010A-10PJ-1.8 vs CAT25010LI-REV-B
Part Number Description Manufacturer Compare
CAT25010ZI-TE13 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi AT25010A-10PJ-1.8 vs CAT25010ZI-TE13
AT25010A-10PQ-2.7 EEPROM, 128X8, Serial, PDIP8 Microchip Technology Inc AT25010A-10PJ-1.8 vs AT25010A-10PQ-2.7
CAT25010LE-GT3 128KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-001, DIP-8 onsemi AT25010A-10PJ-1.8 vs CAT25010LE-GT3
CAT25010ZI 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi AT25010A-10PJ-1.8 vs CAT25010ZI
CAT25010VI-TE13 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi AT25010A-10PJ-1.8 vs CAT25010VI-TE13
AT25010A-10PK-5.0C EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT25010A-10PJ-1.8 vs AT25010A-10PK-5.0C
CAT25C11LI EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor AT25010A-10PJ-1.8 vs CAT25C11LI
CAT25010VA-T3 128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi AT25010A-10PJ-1.8 vs CAT25010VA-T3
CAT25C11PA EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor AT25010A-10PJ-1.8 vs CAT25C11PA
CAT25010LI 128X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 onsemi AT25010A-10PJ-1.8 vs CAT25010LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25010A-10PJ-1.8 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25010A-10PJ-1.8 by Atmel Corporation

  • Please alert me when AT25010A-10PJ-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT25010A-10PJ-1.8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25010A-10PJ-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT25010A-10PJ-1.8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25010A-10PJ-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25010A-10PJ-1.8 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: