Part Details for AT24HC04BN-SH-T by Microchip Technology Inc
Overview of AT24HC04BN-SH-T by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24HC04BN-SH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4153
|
Newark | 1.8-5.5V, 1Mhz, Ind Temp, 8-Soic-N 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT24HC04BN-SH-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 | Buy Now |
DISTI #
AT24HC04BN-SH-TCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5914 In Stock |
|
$0.2832 / $0.3100 | Buy Now |
DISTI #
AT24HC04BN-SH-T
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC - Tape and Reel (Alt: AT24HC04BN-SH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
556-AT24HC04BN-SH-T
|
Mouser Electronics | EEPROM 4K - 512 x 9 1.8V to 5.5V supply RoHS: Compliant | 7583 |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
E54:1762_01129694
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks | Europe - 4000 |
|
$0.2619 | Buy Now |
DISTI #
V72:2272_07487277
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2331 Container: Cut Strips | Americas - 3984 |
|
$0.2953 / $0.3304 | Buy Now |
DISTI #
AT24HC04BN-SH-T
|
Microchip Technology Inc | 1.8-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes | 29670 |
|
$0.2250 / $0.3000 | Buy Now |
|
Future Electronics | AT24HC04BN Series 4 kb 5.5 V Surface Mount 2 Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-2Wire - 4Kbit (512 x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
4000 In Stock 60000 Factory Stock |
|
$0.2546 / $0.2758 | Buy Now |
DISTI #
81422517
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2619 | Buy Now |
Part Details for AT24HC04BN-SH-T
AT24HC04BN-SH-T CAD Models
AT24HC04BN-SH-T Part Data Attributes
|
AT24HC04BN-SH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24HC04BN-SH-T
Microchip Technology Inc
IC EEPROM 4KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.8V TO 5.5V @ 0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000018 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24HC04BN-SH-T
This table gives cross-reference parts and alternative options found for AT24HC04BN-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24HC04BN-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24HC04BN-SP25-T | EEPROM, 512X8, Serial, PDSO8 | Microchip Technology Inc | AT24HC04BN-SH-T vs AT24HC04BN-SP25-T |
AT24HC04BN-SH-T | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24HC04BN-SH-T vs AT24HC04BN-SH-T |
AT24HC04BN-SH-B | IC EEPROM 4KBIT 1MHZ 8SOIC | Microchip Technology Inc | AT24HC04BN-SH-T vs AT24HC04BN-SH-B |
AT24HC04BN-SH-B | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24HC04BN-SH-T vs AT24HC04BN-SH-B |