Part Details for AT24HC04BN-SH-T by Atmel Corporation
Overview of AT24HC04BN-SH-T by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24HC04BN-SH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 512X8, SERIAL, CMOS, PDSO8 | 55 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for AT24HC04BN-SH-T
AT24HC04BN-SH-T CAD Models
AT24HC04BN-SH-T Part Data Attributes
|
AT24HC04BN-SH-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24HC04BN-SH-T
Atmel Corporation
EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24HC04BN-SH-T
This table gives cross-reference parts and alternative options found for AT24HC04BN-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24HC04BN-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24HC04BN-SH-B | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24HC04BN-SH-T vs AT24HC04BN-SH-B |
AT24HC04BN-SP25-T | EEPROM, 512X8, Serial, PDSO8 | Microchip Technology Inc | AT24HC04BN-SH-T vs AT24HC04BN-SP25-T |
AT24HC04BN-SH-B | IC EEPROM 4KBIT 1MHZ 8SOIC | Microchip Technology Inc | AT24HC04BN-SH-T vs AT24HC04BN-SH-B |