There are no models available for this part yet.
Overview of AT24CS64-MAHM-T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT24CS64-MAHM-T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AC2638
|
Newark | 1.7-5.5V, 1Mhz, Ind Temp, 8-Udfn Rohs Compliant: Yes |Microchip AT24CS64-MAHM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5390 | Buy Now | |
DISTI #
95W9986
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24CS64-MAHM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5670 | Buy Now | |
DISTI #
AT24CS64-MAHM-TCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13066 In Stock |
|
$0.5665 / $0.6200 | Buy Now | |
DISTI #
AT24CS64-MAHM-T
|
Avnet Americas | EEPROM, Serial I2C 64 Kbit, 8K x 8bit, 1 MHz, 8 Pins, UDFN - Tape and Reel (Alt: AT24CS64-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6000 | Buy Now | |
DISTI #
556-AT24CS64-MAHM-T
|
Mouser Electronics | EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE RoHS: Compliant | 5000 |
|
$0.5500 | Buy Now | |
DISTI #
AT24CS64-MAHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-UDFN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes | 20023 |
|
$0.4410 / $0.6000 | Buy Now | |
Future Electronics | eEPROM - Serial-3Wire - 64Kbit (8K x 8) - 2.5V/3.3V/5V - 8-Pin UDFN EP - TapeRee RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.5400 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial-3Wire - 64Kbit (8K x 8) - 2.5V/3.3V/5V - 8-Pin UDFN EP - Tape&Reel RoHS: Compliant |
5000 In Stock 20000 Factory Stock |
|
$0.5210 / $0.5560 | Buy Now | ||
NAC | 1.7-5.5V, 1MHz, Ind Temp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.5200 / $0.6500 | Buy Now | ||
NexGen Digital | 2 |
|
RFQ |
CAD Models for AT24CS64-MAHM-T by Microchip Technology Inc
Part Data Attributes for AT24CS64-MAHM-T by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
UDFN-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8KX8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Reverse Pinout
|
NO
|
Seated Height-Max
|
0.6 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
2 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for AT24CS64-MAHM-T
This table gives cross-reference parts and alternative options found for AT24CS64-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CS64-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE24C64BGE | EEPROM, 8KX8, Serial, CMOS, LCC-20 | Force Technologies Ltd | AT24CS64-MAHM-T vs FTE24C64BGE |
AT24CS64-SSHM-B | EEPROM, 8192X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24CS64-MAHM-T vs AT24CS64-SSHM-B |
FTE24C64AGE | EEPROM, 8KX8, Serial, CMOS, LCC-20 | Force Technologies Ltd | AT24CS64-MAHM-T vs FTE24C64AGE |
Related Parts for AT24CS64-MAHM-T
-
STM32F105RCT6Microcontrollers
-
AT24C512C-MAHM-TEEPROMs
-
10AX048K3F35E2SGField Programmable Gate Arrays
-
MX25L4006EZUI-12GFlash Memories
-
EN6347QASwitching Regulator or Controllers
-
INA240A1QPWRQ1Other Analog ICs
-
OPA1652AIDGKOperational Amplifiers
-
FDS8984Power Field-Effect Transistors
-
VN5025AJTR-EPeripheral Drivers