-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 4KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4802
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Configuration:512 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT24CS04-SSHM-B RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
AT24CS04-SSHM-B-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8SOIC Min Qty: 1200 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2833 | Buy Now |
DISTI #
AT24CS04-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/2.7V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24CS04-SSHM-B) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
556-AT24CS04-SSHM-B
|
Mouser Electronics | EEPROM S/N SEEPROM 4K I2C1MHz 8-SOIC-N RoHS: Compliant | 0 |
|
$0.2800 / $0.3000 | Order Now |
DISTI #
AT24CS04-SSHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes | 25465 |
|
$0.2250 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 | 0 |
|
$0.2750 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 4Kbit (512 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant | 25400 Factory Stock |
|
$0.2661 / $0.3284 | Buy Now |
DISTI #
AT24CS04-SSHM-B
|
TME | IC: EEPROM memory, 4kbEEPROM, I2C, 512x8bit, 1.7÷5.5V, 1MHz, SO8 Min Qty: 3 | 0 |
|
$0.3100 / $0.3700 | RFQ |
|
NAC | 1MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 20300 |
|
$0.2700 / $0.3400 | Buy Now |
DISTI #
AT24CS04-SSHM-B
|
Avnet Silica | EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/2.7V/3.3V/5V 8-Pin SOIC Bulk (Alt: AT24CS04-SSHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24CS04-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CS04-SSHM-B
Microchip Technology Inc
IC EEPROM 4KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 2.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.885 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |