Part Details for AT24C512C-SHD-B by Microchip Technology Inc
Overview of AT24C512C-SHD-B by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C512C-SHD-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6251
|
Newark | Serial Eeprom, 512Kbit, 1Mhz, Soic-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Microchip AT24C512C-SHD-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$1.2800 / $1.3500 | Buy Now |
DISTI #
AT24C512C-SHD-B-ND
|
DigiKey | IC EEPROM 512KBIT I2C 1MHZ 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
285 In Stock |
|
$1.2669 / $1.3400 | Buy Now |
DISTI #
AT24C512C-SHD-B
|
Avnet Americas | EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk - Rail/Tube (Alt: AT24C512C-SHD-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 234 |
|
$1.0055 / $1.0693 | Buy Now |
DISTI #
556-AT24C512C-SHD-B
|
Mouser Electronics | EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V RoHS: Compliant | 148 |
|
$1.2300 / $1.3000 | Buy Now |
DISTI #
E54:1762_03236206
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC EIAJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2313 | Europe - 245 |
|
$1.1187 / $1.2466 | Buy Now |
DISTI #
V36:1790_07456988
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC EIAJ Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 4 Weeks Date Code: 2312 | Americas - 186 |
|
$1.1187 | Buy Now |
DISTI #
AT24C512C-SHD-B
|
Microchip Technology Inc | 2.5-5.5V, 1MHz, Ind Temp, 8-SOIC-W, Projected EOL: 2039-11-09 RoHS: Compliant pbFree: Yes |
15884 Alternates Available |
|
$0.9720 / $1.3000 | Buy Now |
|
Future Electronics | SPI EEPROM 512KBIT RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 95 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kbit (64K x 8) - 3.3V/5V - 8-Pin SOIC EIAJ - Tube RoHS: Compliant |
30 In Stock 15485 Factory Stock |
|
$1.0700 / $1.3900 | Buy Now |
DISTI #
77907237
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC EIAJ Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 382 |
|
$1.4824 / $1.6000 | Buy Now |
Part Details for AT24C512C-SHD-B
AT24C512C-SHD-B CAD Models
AT24C512C-SHD-B Part Data Attributes
|
AT24C512C-SHD-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C512C-SHD-B
Microchip Technology Inc
IC EEPROM 512KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.26 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C512C-SHD-B
This table gives cross-reference parts and alternative options found for AT24C512C-SHD-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C512C-SHD-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C512BW-SH-B | Atmel Corporation | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, SOIC-8 | AT24C512C-SHD-B vs AT24C512BW-SH-B |
AT24C512BW-SH-T | Atmel Corporation | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, EIAJ, SOIC-8 | AT24C512C-SHD-B vs AT24C512BW-SH-T |
AT24C512C-SHM-T | Microchip Technology Inc | $1.0000 | EEPROM, 64KX8, Serial, PDSO8 | AT24C512C-SHD-B vs AT24C512C-SHM-T |
AT24C512BW-SU-T | Atmel Corporation | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE, EIAJ, PLASTIC, SOIC-8 | AT24C512C-SHD-B vs AT24C512BW-SU-T |
AT24C512BW-SU-B | Atmel Corporation | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE, EIAJ, PLASTIC, SOIC-8 | AT24C512C-SHD-B vs AT24C512BW-SU-B |
AT24C512BW-SU-T | Microchip Technology Inc | Check for Price | EEPROM, 64KX8, Serial, PDSO8 | AT24C512C-SHD-B vs AT24C512BW-SU-T |
AT24C512C-SHD-T | Microchip Technology Inc | Check for Price | IC EEPROM 512KBIT 1MHZ 8SOIC | AT24C512C-SHD-B vs AT24C512C-SHD-T |