Part Details for AT24C32E-SSHM-B by Microchip Technology Inc
Overview of AT24C32E-SSHM-B by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C32E-SSHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0150
|
Newark | Serial Eeprom, 32Kbit, 400Khz, Wsoic-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Clock Frequency:400Khz, Memory Case Style:Wsoic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Operating Rohs Compliant: Yes |Microchip AT24C32E-SSHM-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1756 |
|
$0.3640 / $0.3850 | Buy Now |
DISTI #
AT24C32E-SSHM-B-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2261 In Stock |
|
$0.3605 / $0.3800 | Buy Now |
DISTI #
AT24C32E-SSHM-B
|
Avnet Americas | EEPROM serial - Rail/Tube (Alt: AT24C32E-SSHM-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
556-AT24C32ESSHMB
|
Mouser Electronics | EEPROM 1.7-3.6V, 1MHz Ind Tmp 8-SOIC-N RoHS: Compliant | 1914 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
AT24C32E-SSHM-B
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N, Projected EOL: 2039-05-26 RoHS: Compliant pbFree: Yes | 33235 |
|
$0.2700 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kbit (4K x 8) - 1.8V/2.5V/3.3V - 8-Pin SOIC - Tube RoHS: Compliant |
4000 In Stock 33800 Factory Stock |
|
$0.3112 / $0.3817 | Buy Now |
|
Quest Components | 800 |
|
$0.8880 / $2.2200 | Buy Now | |
DISTI #
AT24C32E-SSHM-B
|
TME | IC: EEPROM memory, 32kbEEPROM, I2C, 4kx8bit, 1.7÷3.6V, 1MHz, SO8 Min Qty: 3 | 988 |
|
$0.5000 / $0.5800 | Buy Now |
|
NAC | 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 26200 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for AT24C32E-SSHM-B
AT24C32E-SSHM-B CAD Models
AT24C32E-SSHM-B Part Data Attributes
|
AT24C32E-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C32E-SSHM-B
Microchip Technology Inc
IC EEPROM 32KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C32E-SSHM-B
This table gives cross-reference parts and alternative options found for AT24C32E-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C32E-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C32E-SSHM-T | IC EEPROM 32KBIT 1MHZ 8SOIC | Microchip Technology Inc | AT24C32E-SSHM-B vs AT24C32E-SSHM-T |