Datasheets
AT24C32-10SCT/R by: Atmel Corporation

EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14

Part Details for AT24C32-10SCT/R by Atmel Corporation

Overview of AT24C32-10SCT/R by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AT24C32-10SCT/R

AT24C32-10SCT/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT24C32-10SCT/R Part Data Attributes

AT24C32-10SCT/R Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT24C32-10SCT/R Atmel Corporation EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature 2-WIRE SERIAL INTERFACE
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Memory Density 32768 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 14
Number of Words 4096 words
Number of Words Code 4000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for AT24C32-10SCT/R

This table gives cross-reference parts and alternative options found for AT24C32-10SCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C32-10SCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CAT24C32J14-TE13 Catalyst Semiconductor Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 AT24C32-10SCT/R vs CAT24C32J14-TE13
CAT24C32ZJ14 Catalyst Semiconductor Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 AT24C32-10SCT/R vs CAT24C32ZJ14
AT24C32-10SI Atmel Corporation Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 AT24C32-10SCT/R vs AT24C32-10SI
CAT24C32J14I Catalyst Semiconductor Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 AT24C32-10SCT/R vs CAT24C32J14I
CAT24C32ZJ14I Catalyst Semiconductor Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 AT24C32-10SCT/R vs CAT24C32ZJ14I
CAT24C32J14 Catalyst Semiconductor Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 AT24C32-10SCT/R vs CAT24C32J14
AT24C32-10SIT/R Atmel Corporation Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 AT24C32-10SCT/R vs AT24C32-10SIT/R
Part Number Manufacturer Composite Price Description Compare
CAT25C33U14E-1.8TE13 Catalyst Semiconductor Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-14 AT24C32-10SCT/R vs CAT25C33U14E-1.8TE13
X24320V14G-2.5 IC Microsystems Sdn Bhd Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 AT24C32-10SCT/R vs X24320V14G-2.5
M95320-RDL6TP STMicroelectronics Check for Price 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 AT24C32-10SCT/R vs M95320-RDL6TP
25LC320-I/ST14 Microchip Technology Inc Check for Price 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 AT24C32-10SCT/R vs 25LC320-I/ST14
CAT25C32U14I-1.8 Catalyst Semiconductor Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-14 AT24C32-10SCT/R vs CAT25C32U14I-1.8
X25330V14I-2.5T2 Xicor Inc Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 AT24C32-10SCT/R vs X25330V14I-2.5T2
CAT24C32J14-2.5TE7 Catalyst Semiconductor Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 AT24C32-10SCT/R vs CAT24C32J14-2.5TE7
25C320T-E/ST14 Microchip Technology Inc Check for Price 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 AT24C32-10SCT/R vs 25C320T-E/ST14
M95320-WDL6T STMicroelectronics Check for Price 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 AT24C32-10SCT/R vs M95320-WDL6T
CAT25C32Y14I-TE13 Catalyst Semiconductor Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO14, LEAD FREE AND HALOGEN FREE, TSSOP-14 AT24C32-10SCT/R vs CAT25C32Y14I-TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C32-10SCT/R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C32-10SCT/R by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT24C32-10SCT/R would you like to use for your alert(s)?
  • Please alert me when AT24C32-10SCT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C32-10SCT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C32-10SCT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C32-10SCT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C32-10SCT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C32-10SCT/R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: