Part Details for AT24C256C-SSHL-B-899 by Microchip Technology Inc
Overview of AT24C256C-SSHL-B-899 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AT24C256C-SSHL-B-899
AT24C256C-SSHL-B-899 CAD Models
AT24C256C-SSHL-B-899 Part Data Attributes:
|
AT24C256C-SSHL-B-899
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C256C-SSHL-B-899
Microchip Technology Inc
EEPROM, 32KX8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C256C-SSHL-B-899
This table gives cross-reference parts and alternative options found for AT24C256C-SSHL-B-899. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C256C-SSHL-B-899, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C256CN-SH-T | EEPROM, 32KX8, Serial, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B-899 vs AT24C256CN-SH-T |
AT24C256C-SSHL-B | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C256C-SSHL-B-899 vs AT24C256C-SSHL-B |
AT24C256C-SS9M | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B-899 vs AT24C256C-SS9M |
AT24C256C-SSHL-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C256C-SSHL-B-899 vs AT24C256C-SSHL-T |
AT24C256CW-SH-B | EEPROM, 32KX8, Serial, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B-899 vs AT24C256CW-SH-B |
AT24C256C-SSHL-T-989 | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B-899 vs AT24C256C-SSHL-T-989 |
AT24C256CW-SH-T | EEPROM, 32KX8, Serial, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B-899 vs AT24C256CW-SH-T |
AT24C256CW-SH-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.20 INCH, LEAD AND HALOGEN FREE, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT24C256C-SSHL-B-899 vs AT24C256CW-SH-T |
AT24C256C-SSHL-T-537 | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B-899 vs AT24C256C-SSHL-T-537 |
AT24C256CN-SH-B | EEPROM, 32KX8, Serial, PDSO8 | Microchip Technology Inc | AT24C256C-SSHL-B-899 vs AT24C256CN-SH-B |