Memory
AT24C16N-10SC-1.8
Atmel Corporation
Description: EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of AT24C16N-10SC-1.8 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT24C16N-10SC-1.8 by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Sense Electronic Company Limited SOP-8 66000
RFQ

CAD Models for AT24C16N-10SC-1.8 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C16N-10SC-1.8 by Atmel Corporation

AT24C16N-10SC-1.8
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Additional Feature
2-WIRE SERIAL INTERFACE
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.89 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Serial Bus Type
I2C
Standby Current-Max
0.000003 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. AT24C16N-10SC-1.8
    Atmel Corporation
    EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for AT24C16N-10SC-1.8

This table gives cross-reference parts and alternative options found for AT24C16N-10SC-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16N-10SC-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-24C16AFJ-01 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 Seiko Epson Corporation AT24C16N-10SC-1.8 vs S-24C16AFJ-01
24AA16/SN 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc AT24C16N-10SC-1.8 vs 24AA16/SN
24AA16-I/SNRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc AT24C16N-10SC-1.8 vs 24AA16-I/SNRVD
24AA16-I/SNB22 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc AT24C16N-10SC-1.8 vs 24AA16-I/SNB22
S-24C16AFJ-01 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOP-8 Epson Electronics America Inc AT24C16N-10SC-1.8 vs S-24C16AFJ-01
24AA16T/SNRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc AT24C16N-10SC-1.8 vs 24AA16T/SNRVD
IS24C16-2G EEPROM, 2KX8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc AT24C16N-10SC-1.8 vs IS24C16-2G
AT24C16N-10SU-1.8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C16N-10SC-1.8 vs AT24C16N-10SU-1.8
24AA16T/SNE23 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc AT24C16N-10SC-1.8 vs 24AA16T/SNE23
24AA16T/SNRVC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc AT24C16N-10SC-1.8 vs 24AA16T/SNRVC
Part Number Description Manufacturer Compare
M24C16-FMC5G I2C/2-WIRE SERIAL EEPROM STMicroelectronics AT24C16N-10SC-1.8 vs M24C16-FMC5G
BR24S16FV-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 ROHM Semiconductor AT24C16N-10SC-1.8 vs BR24S16FV-WE2
BR24G16FVJ-3AE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor AT24C16N-10SC-1.8 vs BR24G16FVJ-3AE2
BR24G16FVT-3AE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor AT24C16N-10SC-1.8 vs BR24G16FVT-3AE2
BR24L16FJ-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor AT24C16N-10SC-1.8 vs BR24L16FJ-W
24AA16/SL 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc AT24C16N-10SC-1.8 vs 24AA16/SL
M24C16-FCS6G/S I2C/2-WIRE SERIAL EEPROM STMicroelectronics AT24C16N-10SC-1.8 vs M24C16-FCS6G/S
M24C16-FMC5TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics AT24C16N-10SC-1.8 vs M24C16-FMC5TP
M24C16-RMN3G/S 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C16N-10SC-1.8 vs M24C16-RMN3G/S
BR24L16FVM-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor AT24C16N-10SC-1.8 vs BR24L16FVM-W

Related Parts for AT24C16N-10SC-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C16N-10SC-1.8 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C16N-10SC-1.8 by Atmel Corporation

  • Please alert me when AT24C16N-10SC-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24C16N-10SC-1.8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C16N-10SC-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24C16N-10SC-1.8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C16N-10SC-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C16N-10SC-1.8 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: