Part Details for AT24C16C-XHM-B by Microchip Technology Inc
Overview of AT24C16C-XHM-B by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C16C-XHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8000
|
Newark | 1.7-5.5V, 1Mhz, Ind Temp, 8-Tssop Rohs Compliant: Yes |Microchip AT24C16C-XHM-B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 | Buy Now |
DISTI #
AT24C16C-XHM-B-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
952 In Stock |
|
$0.2987 / $0.3400 | Buy Now |
DISTI #
AT24C16C-XHM-B
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24C16C-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 100 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
556-AT24C16C-XHM-B
|
Mouser Electronics | EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V RoHS: Compliant | 5005 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
V36:1790_07488311
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2216 | Americas - 840 |
|
$0.2766 | Buy Now |
DISTI #
E54:1762_03236203
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2404 | Europe - 560 |
|
$0.2766 / $0.3098 | Buy Now |
DISTI #
AT24C16C-XHM-B
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes | 21275 |
|
$0.2340 / $0.3300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 16Kbit (2K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant |
2800 In Stock 21200 Factory Stock |
|
$0.2689 / $0.2959 | Buy Now |
DISTI #
69238004
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2216 | Americas - 2800 |
|
$0.3602 / $0.3847 | Buy Now |
DISTI #
76836239
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2216 | Americas - 800 |
|
$0.2766 | Buy Now |
Part Details for AT24C16C-XHM-B
AT24C16C-XHM-B CAD Models
AT24C16C-XHM-B Part Data Attributes
|
AT24C16C-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16C-XHM-B
Microchip Technology Inc
IC EEPROM 16KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 0.4MHZ AT 1.7-5.5 SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C16C-XHM-B
This table gives cross-reference parts and alternative options found for AT24C16C-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16C-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C16C-XHM-T | Atmel Corporation | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | AT24C16C-XHM-B vs AT24C16C-XHM-T |
M24C16-FDW5TP | STMicroelectronics | Check for Price | 16 Kbit serial I2C bus EEPROM | AT24C16C-XHM-B vs M24C16-FDW5TP |
M24C16-RDW5G | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | AT24C16C-XHM-B vs M24C16-RDW5G |
M24C16-RDW3TG/W | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | AT24C16C-XHM-B vs M24C16-RDW3TG/W |
M24C16-RDW5P | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | AT24C16C-XHM-B vs M24C16-RDW5P |
M24C16-RDW3P | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | AT24C16C-XHM-B vs M24C16-RDW3P |
M24C16-RDW3TG | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC | AT24C16C-XHM-B vs M24C16-RDW3TG |
M24C16-RDW3T | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | AT24C16C-XHM-B vs M24C16-RDW3T |
M24C16-RDW3G/S | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | AT24C16C-XHM-B vs M24C16-RDW3G/S |
M24C16-FDW6TG | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | AT24C16C-XHM-B vs M24C16-FDW6TG |