Part Details for AT24C16-10TI by Atmel Corporation
Overview of AT24C16-10TI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C16-10TI
AT24C16-10TI CAD Models
AT24C16-10TI Part Data Attributes
|
AT24C16-10TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C16-10TI
Atmel Corporation
EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.170 INCH, PLASTIC, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000018 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C16-10TI
This table gives cross-reference parts and alternative options found for AT24C16-10TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16-10TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM24C16UTMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | Fairchild Semiconductor Corporation | AT24C16-10TI vs NM24C16UTMT8 |
X24C16V8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | Xicor Inc | AT24C16-10TI vs X24C16V8 |
NM24C16UEMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | AT24C16-10TI vs NM24C16UEMT8 |
NM24C16UFEMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | AT24C16-10TI vs NM24C16UFEMT8 |
NM24C16UFMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | AT24C16-10TI vs NM24C16UFMT8 |
FM24C16UFTEMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | Fairchild Semiconductor Corporation | AT24C16-10TI vs FM24C16UFTEMT8 |
NM24C16UMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | AT24C16-10TI vs NM24C16UMT8 |
FM24C16UFTMT8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | Fairchild Semiconductor Corporation | AT24C16-10TI vs FM24C16UFTMT8 |
X24C16V8MB | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | Xicor Inc | AT24C16-10TI vs X24C16V8MB |
X24C16V8M | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | Xicor Inc | AT24C16-10TI vs X24C16V8M |