Part Details for AT24C128BN-SH-T by Microchip Technology Inc
Overview of AT24C128BN-SH-T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C128BN-SH-T
AT24C128BN-SH-T CAD Models
AT24C128BN-SH-T Part Data Attributes
|
AT24C128BN-SH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C128BN-SH-T
Microchip Technology Inc
EEPROM, 16KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | also available with 0.4mhz @ 1.8v | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT24C128BN-SH-T
This table gives cross-reference parts and alternative options found for AT24C128BN-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C128BN-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS24C128A-2GLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | AT24C128BN-SH-T vs IS24C128A-2GLI |
CAT24C128WI-GT3 | Rochester Electronics LLC | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | AT24C128BN-SH-T vs CAT24C128WI-GT3 |
CAT24C128WE-GT3 | onsemi | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | AT24C128BN-SH-T vs CAT24C128WE-GT3 |
AT24C128C-SS9M-T | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | AT24C128BN-SH-T vs AT24C128C-SS9M-T |
AT24C128C-SSHM-B | Microchip Technology Inc | $0.4785 | IC EEPROM 128KBIT 1MHZ 8SOIC | AT24C128BN-SH-T vs AT24C128C-SSHM-B |
M24128-BRMN6P | STMicroelectronics | $0.2809 | 128 Kbit Serial I2C Bus EEPROM | AT24C128BN-SH-T vs M24128-BRMN6P |
M24128-BRMN6TP | STMicroelectronics | $0.2493 | 128 Kbit Serial I2C Bus EEPROM | AT24C128BN-SH-T vs M24128-BRMN6TP |
M24128-BRMN6TG/C | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | AT24C128BN-SH-T vs M24128-BRMN6TG/C |