AT24C08N-10SA-5.0C
Description: EEPROM, 1KX8, Serial, PDSO8

Overview of AT24C08N-10SA-5.0C by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL71091SEHX10SAMPLE Renesas Electronics Corporation 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack

CAD Models for AT24C08N-10SA-5.0C by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C08N-10SA-5.0C by Microchip Technology Inc

AT24C08N-10SA-5.0C
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DXXR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. AT24C08N-10SA-5.0C
    Microchip Technology Inc
    EEPROM, 1KX8, Serial, PDSO8
    VS

Alternate Parts for AT24C08N-10SA-5.0C

This table gives cross-reference parts and alternative options found for AT24C08N-10SA-5.0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C08N-10SA-5.0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM24C08FM8 IC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8, Programmable ROM National Semiconductor Corporation AT24C08N-10SA-5.0C vs NM24C08FM8
M24C08-MN3T/G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics AT24C08N-10SA-5.0C vs M24C08-MN3T/G
AT24C08AN-10SC EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT24C08N-10SA-5.0C vs AT24C08AN-10SC
M24C08-MN3/G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics AT24C08N-10SA-5.0C vs M24C08-MN3/G
AT24C08N-10SI EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT24C08N-10SA-5.0C vs AT24C08N-10SI
AT24C08N-10SK-5.0C EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C08N-10SA-5.0C vs AT24C08N-10SK-5.0C
AT24C08N-10SIT/R EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT24C08N-10SA-5.0C vs AT24C08N-10SIT/R
NM24C08M8X 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments AT24C08N-10SA-5.0C vs NM24C08M8X
AT24C08N-10SA-5.0C EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C08N-10SA-5.0C vs AT24C08N-10SA-5.0C
AT24C08N-10SC EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT24C08N-10SA-5.0C vs AT24C08N-10SC
Part Number Description Manufacturer Compare
AT24C08N-10SCT/R EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT24C08N-10SA-5.0C vs AT24C08N-10SCT/R
NM24C08FM8X EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation AT24C08N-10SA-5.0C vs NM24C08FM8X
M24C08-MN3T/G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics AT24C08N-10SA-5.0C vs M24C08-MN3T/G
NM24C08FEM8X EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation AT24C08N-10SA-5.0C vs NM24C08FEM8X
AT24C08N-10SIT/R EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation AT24C08N-10SA-5.0C vs AT24C08N-10SIT/R
AT24C08N-10SA-5.0C EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C08N-10SA-5.0C vs AT24C08N-10SA-5.0C
NM24C08FM8X 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments AT24C08N-10SA-5.0C vs NM24C08FM8X
NM24C08M8X EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation AT24C08N-10SA-5.0C vs NM24C08M8X
AT24C08N-10SK-5.0C EEPROM, 1KX8, Serial, PDSO8 Microchip Technology Inc AT24C08N-10SA-5.0C vs AT24C08N-10SK-5.0C
M24C08-MN3/G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics AT24C08N-10SA-5.0C vs M24C08-MN3/G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C08N-10SA-5.0C by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C08N-10SA-5.0C by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT24C08N-10SA-5.0C would you like to use for your alert(s)?
  • Please alert me when AT24C08N-10SA-5.0C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C08N-10SA-5.0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C08N-10SA-5.0C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C08N-10SA-5.0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C08N-10SA-5.0C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C08N-10SA-5.0C by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: