Part Details for AT24C04C-XHM-T by Microchip Technology Inc
Overview of AT24C04C-XHM-T by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C04C-XHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8116
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Configuration:512 X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT24C04C-XHM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 | Buy Now |
DISTI #
AT24C04C-XHM-TCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78912 In Stock |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
AT24C04C-XHM-T
|
Avnet Americas | EEPROM Serial-I2C 4Kbit 512 X 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT24C04C-XHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 / $0.2600 | Buy Now |
DISTI #
556-AT24C04C-XHM-T
|
Mouser Electronics | EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V RoHS: Compliant | 15753 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
V72:2272_07458201
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2320 Container: Cut Strips | Americas - 3212 |
|
$0.2685 / $0.3004 | Buy Now |
DISTI #
AT24C04C-XHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes |
8204 Alternates Available |
|
$0.2070 / $0.2600 | Buy Now |
|
Future Electronics | AT24C04C Series 8 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 15000Reel |
|
$0.2450 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 4Kbit (512 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tape&Reel RoHS: Compliant |
8000 In Stock 5000 Factory Stock |
|
$0.2273 / $0.2477 | Buy Now |
DISTI #
65092038
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2229 | Americas - 6000 |
|
$0.3000 / $0.3220 | Buy Now |
DISTI #
69229201
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2320 | Americas - 3212 |
|
$0.2685 / $0.2959 | Buy Now |
Part Details for AT24C04C-XHM-T
AT24C04C-XHM-T CAD Models
AT24C04C-XHM-T Part Data Attributes
|
AT24C04C-XHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C04C-XHM-T
Microchip Technology Inc
IC EEPROM 4KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C04C-XHM-T
This table gives cross-reference parts and alternative options found for AT24C04C-XHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04C-XHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C04C-XHM-B | Atmel Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | AT24C04C-XHM-T vs AT24C04C-XHM-B |
AT24C04C-XHM-T | Atmel Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | AT24C04C-XHM-T vs AT24C04C-XHM-T |