Part Details for AT24C04-10SI-1.8 by Atmel Corporation
Overview of AT24C04-10SI-1.8 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS826810SIPT | Texas Instruments | 1.6-A HIGH-EFFICIENCY STEP-DOWN CONVERTER Module in MicroSiP? 9-uSiP -40 to 85 | |
TPS826810SIPR | Texas Instruments | 1.6-A HIGH-EFFICIENCY STEP-DOWN CONVERTER Module in MicroSiP? 9-uSiP -40 to 85 | |
OPA2310SIRUGR | Texas Instruments | Dual-channel, 5.5-V, 3-MHz high-output-current (150-mA) fast-shutdown (1-µs) operational amplifier 10-X2QFN -40 to 125 |
Part Details for AT24C04-10SI-1.8
AT24C04-10SI-1.8 CAD Models
AT24C04-10SI-1.8 Part Data Attributes
|
AT24C04-10SI-1.8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C04-10SI-1.8
Atmel Corporation
EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2-WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C04-10SI-1.8
This table gives cross-reference parts and alternative options found for AT24C04-10SI-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04-10SI-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C04J14I-1.8TE7 | EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C04-10SI-1.8 vs CAT24C04J14I-1.8TE7 |
CAT24C04J14I-1.8TE13 | EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C04-10SI-1.8 vs CAT24C04J14I-1.8TE13 |
AT24C04A-10SI-1.8 | EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | AT24C04-10SI-1.8 vs AT24C04A-10SI-1.8 |
CAT24C04J14-1.8TE7 | EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C04-10SI-1.8 vs CAT24C04J14-1.8TE7 |
AT24C04-10SC-1.8 | EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | AT24C04-10SI-1.8 vs AT24C04-10SC-1.8 |
CAT24C04J14-1.8TE13 | EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | AT24C04-10SI-1.8 vs CAT24C04J14-1.8TE13 |
AT24C04A-10SC-1.8 | EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | AT24C04-10SI-1.8 vs AT24C04A-10SC-1.8 |
AT24C04-10SI-1.8T/R | EEPROM, 512X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | AT24C04-10SI-1.8 vs AT24C04-10SI-1.8T/R |