Part Details for AT24C04-10PE-2.7 by Microchip Technology Inc
Results Overview of AT24C04-10PE-2.7 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C04-10PE-2.7 Information
AT24C04-10PE-2.7 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F110PEAFB#30 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110PEAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110PEGFB#30 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
Part Details for AT24C04-10PE-2.7
AT24C04-10PE-2.7 CAD Models
AT24C04-10PE-2.7 Part Data Attributes
|
AT24C04-10PE-2.7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C04-10PE-2.7
Microchip Technology Inc
EEPROM, 512X8, Serial, PDIP8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.271 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C04-10PE-2.7
This table gives cross-reference parts and alternative options found for AT24C04-10PE-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04-10PE-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLE24C04-D/P | Infineon Technologies AG | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AT24C04-10PE-2.7 vs SLE24C04-D/P |
SLE24C04-D/P | Siemens | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8 | AT24C04-10PE-2.7 vs SLE24C04-D/P |
SLA24C04-D-3 | Siemens | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AT24C04-10PE-2.7 vs SLA24C04-D-3 |
AT24C04-10PN-2.7 | Atmel Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | AT24C04-10PE-2.7 vs AT24C04-10PN-2.7 |
AT24C04-10PN-2.7 | Microchip Technology Inc | Check for Price | EEPROM, 512X8, Serial, PDIP8 | AT24C04-10PE-2.7 vs AT24C04-10PN-2.7 |
SLA24C04-D | Infineon Technologies AG | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AT24C04-10PE-2.7 vs SLA24C04-D |