-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 1MHZ 8UDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2677
|
Newark | 1.7-3.6V, 1Mhz, Ind Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT24C01D-MAHM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
AT24C01D-MAHM-TCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7767 In Stock |
|
$0.2163 / $0.2300 | Buy Now |
DISTI #
AT24C01D-MAHM-T
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT24C01D-MAHM-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
556-AT24C01D-MAHM-T
|
Mouser Electronics | EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp RoHS: Compliant | 21925 |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
AT24C01D-MAHM-T
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN, Projected EOL: 2039-02-06 RoHS: Compliant pbFree: Yes | 160130 |
|
$0.1620 / $0.2200 | Buy Now |
|
Future Electronics | AT24C01D Series 1 Kb (128 x 8) I2C-Compatible (2-wire) Serial EEPROM - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN RoHS: Compliant |
10000 In Stock 180000 Factory Stock |
|
$0.1763 / $0.1926 | Buy Now |
DISTI #
69208065
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2324 | Americas - 10000 |
|
$0.2292 / $0.2504 | Buy Now |
|
NAC | 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 145000 |
|
$0.1900 / $0.2300 | Buy Now |
DISTI #
AT24C01D-MAHM-T
|
Avnet Silica | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R (Alt: AT24C01D-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C01D-MAHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C01D-MAHM-T
Microchip Technology Inc
IC EEPROM 1KBIT 1MHZ 8UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-12-12 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 3.6V @0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C01D-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01D-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C01D-MAHM-E | AT24C01D-MAHM-E | Microchip Technology Inc | AT24C01D-MAHM-T vs AT24C01D-MAHM-E |