Part Details for AT22V10L-15KI by Atmel Corporation
Overview of AT22V10L-15KI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015KITE1V3P0 | Renesas Electronics Corporation | Evaluation Kit for ZLED7015 | |
ZSPM8015KITV1P0 | Renesas Electronics Corporation | ZSPM8015 Evaluation Kit for the ZSPM9015 DrMOS | |
ZSSC3015KITV1P1 | Renesas Electronics Corporation | Evaluation Kit for ZSSC3015 |
Part Details for AT22V10L-15KI
AT22V10L-15KI CAD Models
AT22V10L-15KI Part Data Attributes
|
AT22V10L-15KI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT22V10L-15KI
Atmel Corporation
Programmable Logic Device, 15ns, PAL-Type, CMOS, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-XQCC-J28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AT22V10L-15KI
This table gives cross-reference parts and alternative options found for AT22V10L-15KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22V10L-15KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT22V10L-15JC | Programmable Logic Device, 15ns, PAL-Type, CMOS, PQCC28 | Atmel Corporation | AT22V10L-15KI vs AT22V10L-15JC |