Part Details for AT22V10B-10GM by Atmel Corporation
Overview of AT22V10B-10GM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for AT22V10B-10GM
AT22V10B-10GM CAD Models
AT22V10B-10GM Part Data Attributes
|
AT22V10B-10GM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT22V10B-10GM
Atmel Corporation
OT PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 83 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AT22V10B-10GM
This table gives cross-reference parts and alternative options found for AT22V10B-10GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22V10B-10GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984106LA#N/A | Flash PLD | Microchip Technology Inc | AT22V10B-10GM vs 5962-8984106LA#N/A |
5962-8753906LA | UV PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | AT22V10B-10GM vs 5962-8753906LA |
5962-8984106LX | Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | AT22V10B-10GM vs 5962-8984106LX |
AT22V10B-10GC | OT PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | AT22V10B-10GM vs AT22V10B-10GC |
5962-8753906LA | UV PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Altera Corporation | AT22V10B-10GM vs 5962-8753906LA |
5962-8984106LX | Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Atmel Corporation | AT22V10B-10GM vs 5962-8984106LX |
PALCE22V10H-10PC | EE PLD, 10ns, CMOS, PDIP24, | Vantis Corporation | AT22V10B-10GM vs PALCE22V10H-10PC |
EP22V10PC-10 | OT PLD, 10ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Altera Corporation | AT22V10B-10GM vs EP22V10PC-10 |
PALCE22V10H-10PI/5 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | AT22V10B-10GM vs PALCE22V10H-10PI/5 |
GAL22V10D-10LPNI | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | AT22V10B-10GM vs GAL22V10D-10LPNI |