Part Details for AT22V10-25YM by Atmel Corporation
Overview of AT22V10-25YM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for AT22V10-25YM
AT22V10-25YM CAD Models
AT22V10-25YM Part Data Attributes
|
AT22V10-25YM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT22V10-25YM
Atmel Corporation
UV PLD, 25ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | WDFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 FLIP FLOPS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 30.3 MHz | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.45 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.6 mm |
Alternate Parts for AT22V10-25YM
This table gives cross-reference parts and alternative options found for AT22V10-25YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22V10-25YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9475401VXC | OT PLD, | Cobham PLC | AT22V10-25YM vs 5962R9475401VXC |
5962F9475403VXA | OT PLD, | Cobham PLC | AT22V10-25YM vs 5962F9475403VXA |
AT22V10L-20YI | UV PLD, 20ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | AT22V10-25YM vs AT22V10L-20YI |
5962G9475401QXX | OT PLD, | Cobham PLC | AT22V10-25YM vs 5962G9475401QXX |
AT22V10-30FM | OT PLD, 30ns, PAL-Type, CMOS, CDFP24, MO-19AA, CERPACK-24 | Atmel Corporation | AT22V10-25YM vs AT22V10-30FM |
AMPAL22V10A/BKA | OT PLD, 30ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | AT22V10-25YM vs AMPAL22V10A/BKA |
AT22V10L-20YC | UV PLD, 20ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | AT22V10-25YM vs AT22V10L-20YC |
AMPAL20L8AL/BKA | OT PLD, 30ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 | AMD | AT22V10-25YM vs AMPAL20L8AL/BKA |
5962R9475401VXA | OT PLD, | Cobham PLC | AT22V10-25YM vs 5962R9475401VXA |
5962R9475405VXX | OT PLD, | Cobham PLC | AT22V10-25YM vs 5962R9475405VXX |