Part Details for AT20-0263 by TE Connectivity
Overview of AT20-0263 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30263F6AFP#U9A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30263F6AFP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), SSOP, /Tape & Reel | |
HAT2038R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 5A 58Mohm Sop8 |
Part Details for AT20-0263
AT20-0263 CAD Models
AT20-0263 Part Data Attributes
|
AT20-0263
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT20-0263
TE Connectivity
IC,ATTENUATOR,GAAS,FP,16PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL16,.35 | |
Power Supplies | 5,-5/-8 V | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | GAAS |