Memory
AT17LV65-10SJ
Atmel Corporation
Description: Configuration Memory, 64KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20

Overview of AT17LV65-10SJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Robotics and Drones

CAD Models for AT17LV65-10SJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT17LV65-10SJ by Atmel Corporation

AT17LV65-10SJ
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, MS-013AC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK)
10 MHz
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Memory Density
65536 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
20
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. AT17LV65-10SJ
    Atmel Corporation
    Configuration Memory, 64KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20
    VS

Alternate Parts for AT17LV65-10SJ

This table gives cross-reference parts and alternative options found for AT17LV65-10SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV65-10SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT17N512-10SL Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT17LV65-10SJ vs AT17N512-10SL
AT17C128-10SIT/R Configuration Memory, 128KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT17LV65-10SJ vs AT17C128-10SIT/R
XC1701L-SOG20C 1MX1 CONFIGURATION MEMORY, 60ns, PDSO20, PLASTIC, SOIC-20 AMD Xilinx AT17LV65-10SJ vs XC1701L-SOG20C
XC1701LSO20I Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 AMD Xilinx AT17LV65-10SJ vs XC1701LSO20I
AT17C65-10SCT/R Configuration Memory, 64KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT17LV65-10SJ vs AT17C65-10SCT/R
AT17C256-10SIT/R Configuration Memory, 256KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT17LV65-10SJ vs AT17C256-10SIT/R
AT17LV256-10SU Configuration Memory, 256KX1, 80ns, Serial, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation AT17LV65-10SJ vs AT17LV256-10SU
AT17LV010-10SJ Configuration Memory, 1MX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation AT17LV65-10SJ vs AT17LV010-10SJ
AT17N512-10SJ Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Atmel Corporation AT17LV65-10SJ vs AT17N512-10SJ
XC18V128SO20I Configuration Memory, 128KX1, 20ns, Parallel/serial, CMOS, PDSO20, SOP-20 AMD Xilinx AT17LV65-10SJ vs XC18V128SO20I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT17LV65-10SJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT17LV65-10SJ by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT17LV65-10SJ would you like to use for your alert(s)?
  • Please alert me when AT17LV65-10SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT17LV65-10SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT17LV65-10SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT17LV65-10SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT17LV65-10SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT17LV65-10SJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: