Part Details for AT17LV512-10CU by Microchip Technology Inc
Overview of AT17LV512-10CU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2610CUFD#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead | |
LTC6410CUD-6#TRPBF | Analog Devices | L Dist, L N Diff IF Amp w/ Con | |
LTC2610CUFD#PBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead |
Price & Stock for AT17LV512-10CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4045
|
Newark | Fpga Configurable Memory 512Kbit 8-Lap, Memory Type:Eeprom, Clock Frequency:33Mhz, Interfaces:2 Wire, Ic Case/Package:Lap, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip AT17LV512-10CU RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $13.3000 | Buy Now |
DISTI #
AT17LV512-10CU-ND
|
DigiKey | IC SRL CONFIG EEPROM 512K 8-LAP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
83 In Stock |
|
$12.9008 / $14.7300 | Buy Now |
DISTI #
AT17LV512-10CU
|
Avnet Americas | EEPROM Serial-2Wire 512K-bit 512K x 1 3.3V/5V 8-Pin LAP - Rail/Tube (Alt: AT17LV512-10CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$11.7700 / $14.3000 | Buy Now |
DISTI #
556-AT17LV51210CU
|
Mouser Electronics | FPGA - Configuration Memory CONFIG SERIAL EEPROM 512K ALTERA PINOUT RoHS: Compliant | 107 |
|
$12.5200 / $14.3000 | Buy Now |
DISTI #
AT17LV512-10CU
|
Microchip Technology Inc | 512 KBIT EEPROM,8 PIN LAP,FULLY GREEN,IN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
996 Alternates Available |
|
$10.3100 / $14.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 83 Package Multiple: 83 | 0 |
|
$12.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1079 Factory Stock |
|
$13.5800 / $19.8000 | Buy Now |
|
NAC | 512 KBIT EEPROM,8 PIN LAP,FULLY GREEN,IN - Package: 8 CASON 6x6x1.04mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 83 Container: Tube | 830 |
|
$12.2200 / $14.3100 | Buy Now |
DISTI #
AT17LV512-10CU
|
Avnet Silica | EEPROM Serial-2Wire 512K-bit 512K x 1 3.3V/5V 8-Pin LAP (Alt: AT17LV512-10CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT17LV512-10CU
|
EBV Elektronik | EEPROM Serial-2Wire 512K-bit 512K x 1 3.3V/5V 8-Pin LAP (Alt: AT17LV512-10CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT17LV512-10CU
AT17LV512-10CU CAD Models
AT17LV512-10CU Part Data Attributes
|
AT17LV512-10CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17LV512-10CU
Microchip Technology Inc
IC SRL CONFIG EEPROM 512K 8-LAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SON, SOLCC8,.25 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 90 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 5.99 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.99 mm |
Alternate Parts for AT17LV512-10CU
This table gives cross-reference parts and alternative options found for AT17LV512-10CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV512-10CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV512-10PL | Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17LV512-10CU vs AT17LV512-10PL |
AT17LV512-10CI | Configuration Memory, 512KX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT17LV512-10CU vs AT17LV512-10CI |
AT17LV512-10JU-T | Configuration Memory, 512KX1, Serial, CMOS, PQCC20 | Microchip Technology Inc | AT17LV512-10CU vs AT17LV512-10JU-T |
AT17LV512-10CL | Configuration Memory, 512KX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT17LV512-10CU vs AT17LV512-10CL |
AT17LV512-10SL | Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV512-10CU vs AT17LV512-10SL |
AT17LV512-10SC | Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV512-10CU vs AT17LV512-10SC |
AT17LV512-10JL | Configuration Memory, 512KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV512-10CU vs AT17LV512-10JL |
AT17LV512-10PJ | Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17LV512-10CU vs AT17LV512-10PJ |
AT17LV512-10SI | Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV512-10CU vs AT17LV512-10SI |