Part Details for AT17LV040-10TQU by Microchip Technology Inc
Overview of AT17LV040-10TQU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT17LV040-10TQU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4039
|
Newark | Fpga Configurable Memory 4Mbit 44-Tqfp, Memory Type:Eeprom, Clock Frequency:33Mhz, Interfaces:2 Wire, Ic Case/Package:Tqfp, No. Of Pins:44Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip AT17LV040-10TQU RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8000 | Buy Now |
DISTI #
AT17LV040-10TQU-ND
|
DigiKey | IC CONFIG SEEPROM 4M 3.3V 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
111 In Stock |
|
$40.0125 / $45.7400 | Buy Now |
DISTI #
AT17LV040-10TQU
|
Avnet Americas | EEPROM Serial-2Wire 4M-bit 4M x 1 3.3V/5V 44-Pin TQFP - Trays (Alt: AT17LV040-10TQU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$38.6501 / $44.8154 | Buy Now |
DISTI #
556-AT17LV040-10TQU
|
Mouser Electronics | FPGA - Configuration Memory 10MHZ 3.3V IND TEMP FPGA CONFIG EEPROM RoHS: Compliant | 54 |
|
$41.5800 / $45.7400 | Buy Now |
DISTI #
AT17LV040-10TQU
|
Microchip Technology Inc | 10MHZ, 3.3V, 44 TQFP, IND TEMP, GREEN, Projected EOL: 2039-01-26 RoHS: Compliant pbFree: Yes |
5280 Alternates Available |
|
$33.0100 / $45.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$40.0200 | Buy Now |
|
Onlinecomponents.com | FPGA Configuration EEPROM Memory IC RoHS: Compliant | 5280 Factory Stock |
|
$40.9900 / $115.2400 | Buy Now |
|
NAC | 10MHZ, 3.3V, 44 TQFP, IND TEMP, GREEN - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 4185 |
|
$39.0400 / $45.7300 | Buy Now |
DISTI #
AT17LV040-10TQU
|
Avnet Silica | EEPROM Serial-2Wire 4M-bit 4M x 1 3.3V/5V 44-Pin TQFP (Alt: AT17LV040-10TQU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT17LV040-10TQU
|
EBV Elektronik | EEPROM Serial-2Wire 4M-bit 4M x 1 3.3V/5V 44-Pin TQFP (Alt: AT17LV040-10TQU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT17LV040-10TQU
AT17LV040-10TQU CAD Models
AT17LV040-10TQU Part Data Attributes
|
AT17LV040-10TQU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17LV040-10TQU
Microchip Technology Inc
IC CONFIG SEEPROM 4M 3.3V 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT17LV040-10TQU
This table gives cross-reference parts and alternative options found for AT17LV040-10TQU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV040-10TQU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV040-10AI | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT17LV040-10TQU vs AT17LV040-10AI |
AT17LV040-10TQI | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT17LV040-10TQU vs AT17LV040-10TQI |
AT17LV040-10AI | Configuration Memory, 4MX1, Serial, CMOS, PQFP44 | Microchip Technology Inc | AT17LV040-10TQU vs AT17LV040-10AI |
AT17LV040-10TQU | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT17LV040-10TQU vs AT17LV040-10TQU |