Part Details for AT17LV010-10PU by Atmel Corporation
Overview of AT17LV010-10PU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT17LV010-10PU
AT17LV010-10PU CAD Models
AT17LV010-10PU Part Data Attributes
|
AT17LV010-10PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17LV010-10PU
Atmel Corporation
Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT17LV010-10PU
This table gives cross-reference parts and alternative options found for AT17LV010-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV010-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC12816C-PU | EEPROM, 128KX1, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17LV010-10PU vs AT88SC12816C-PU |
AT17LV010A-10PU | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17LV010-10PU vs AT17LV010A-10PU |
EPC1064VPI8 | Configuration Memory, 64KX1, MOS, PDIP8, PLASTIC, DIP-8 | Intel Corporation | AT17LV010-10PU vs EPC1064VPI8 |
AT17LV256-10PU | Configuration Memory, 256KX1, 80ns, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17LV010-10PU vs AT17LV256-10PU |
XC17128D-PD8C | 128KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AT17LV010-10PU vs XC17128D-PD8C |
EPC1064VPI | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | AT17LV010-10PU vs EPC1064VPI |
AT88SC25616C-PU | EEPROM, 256KX1, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17LV010-10PU vs AT88SC25616C-PU |
XC1701-PDG8I | 1MX1 CONFIGURATION MEMORY, 45ns, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AT17LV010-10PU vs XC1701-PDG8I |
XC1765D-PD8I | 64KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AT17LV010-10PU vs XC1765D-PD8I |
XC17256D-PD8I | 256KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | AT17LV010-10PU vs XC17256D-PD8I |