Part Details for AT17LV002-10CJ by Atmel Corporation
Overview of AT17LV002-10CJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT17LV002-10CJ
AT17LV002-10CJ CAD Models
AT17LV002-10CJ Part Data Attributes
|
AT17LV002-10CJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17LV002-10CJ
Atmel Corporation
Configuration Memory, 2MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 5.99 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.99 mm |
Alternate Parts for AT17LV002-10CJ
This table gives cross-reference parts and alternative options found for AT17LV002-10CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV002-10CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV002-10SJ | Configuration Memory, 2MX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV002-10CJ vs AT17LV002-10SJ |
AT17LV002-10BJJ | Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT17LV002-10CJ vs AT17LV002-10BJJ |
AT17LV002-10JU-T | Configuration Memory, 2MX1, Serial, CMOS, PQCC20 | Microchip Technology Inc | AT17LV002-10CJ vs AT17LV002-10JU-T |
AT17LV002-10TQI | Configuration Memory, 2MX1, Serial, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT17LV002-10CJ vs AT17LV002-10TQI |
AT17LV002-10JJ | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV002-10CJ vs AT17LV002-10JJ |
AT17LV002-10BJI | Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT17LV002-10CJ vs AT17LV002-10BJI |
AT17LV002-10SC | Configuration Memory, 2MX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV002-10CJ vs AT17LV002-10SC |
AT17LV002A-10JC | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV002-10CJ vs AT17LV002A-10JC |
AT17LV002A-10JI | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV002-10CJ vs AT17LV002A-10JI |
AT17LV002-10SI | Configuration Memory, 2MX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV002-10CJ vs AT17LV002-10SI |