Part Details for AT17C002-10CI by Atmel Corporation
Overview of AT17C002-10CI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT17C002-10CI
AT17C002-10CI CAD Models
AT17C002-10CI Part Data Attributes:
|
AT17C002-10CI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17C002-10CI
Atmel Corporation
Configuration Memory, 2MX1, Serial, CMOS, PDSO8, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 5.99 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Standby Current-Max | 0.00075 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.99 mm |
Alternate Parts for AT17C002-10CI
This table gives cross-reference parts and alternative options found for AT17C002-10CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C002-10CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17C002-10CC | Configuration Memory, 2MX1, Serial, CMOS, PDSO8, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT17C002-10CI vs AT17C002-10CC |
AT17N002-10CJ | Configuration Memory, 2MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT17C002-10CI vs AT17N002-10CJ |
AT17N002-10CL | Configuration Memory, 2MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT17C002-10CI vs AT17N002-10CL |