Part Details for AT15-4P-BM03 by Amphenol Corporation
Overview of AT15-4P-BM03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAMAT15P | Amphenol Communications Solutions | 15 pin Mil grade male Dsub housing along with relevant crimp contacts + plastic extraction tool | |
SAMAT15S | Amphenol Communications Solutions | 15 pin Mil grade female Dsub housing along with relevant crimp contacts + plastic extraction tool | |
FBBM030V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. |
Price & Stock for AT15-4P-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT15-4P-BM03
|
Avnet Americas | Automotive Connector, AT BoardLock Series, Straight Receptacle, 4 Contacts, PCB Pin - Trays (Alt: AT15-4P-BM03) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Tray | 0 |
|
$3.0769 / $4.3946 | Buy Now |
DISTI #
654-AT15-4P-BM03
|
Mouser Electronics | Automotive Connectors Str Flng Mnt PCB Rcp 4POS Gry Tin Cont RoHS: Compliant | 602 |
|
$2.8800 / $5.9200 | Buy Now |
DISTI #
AT15-4P-BM03
|
TTI | Automotive Connectors Str Flng Mnt PCB Rcp 4POS Gry Tin Cont RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$2.8500 / $3.5500 | Buy Now |
DISTI #
AT15-4P-BM03
|
Avnet Abacus | Automotive Connector, AT BoardLock Series, Straight Receptacle, 4 Contacts, PCB Pin (Alt: AT15-4P-BM03) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT15-4P-BM03
AT15-4P-BM03 CAD Models
AT15-4P-BM03 Part Data Attributes
|
AT15-4P-BM03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT15-4P-BM03
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.39 inch | |
Body Depth | 1.315 inch | |
Body Length | 1.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for AT15-4P-BM03
This table gives cross-reference parts and alternative options found for AT15-4P-BM03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT15-4P-BM03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DT15-4P | TE Connectivity | $7.9423 | DT RECP ASM | AT15-4P-BM03 vs DT15-4P |