Part Details for AT1320 by Rakon Limited
Overview of AT1320 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT1320
AT1320 CAD Models
AT1320 Part Data Attributes
|
AT1320
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
AT1320
Rakon Limited
CAPACITOR, VARIABLE, CERAMIC, 100 V, 4.5 pF - 20 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | , 1412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 4.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 3.2 mm |
Alternate Parts for AT1320
This table gives cross-reference parts and alternative options found for AT1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZBX4R200BE110T01 | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount | Murata Manufacturing Co Ltd | AT1320 vs TZBX4R200BE110T01 |
TZBX4R200BB110 | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | Murata Manufacturing Co Ltd | AT1320 vs TZBX4R200BB110 |
AT1320 | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | EXXELIA Group | AT1320 vs AT1320 |
TZBX4R200BB110T01 | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount | Murata Manufacturing Co Ltd | AT1320 vs TZBX4R200BB110T01 |
TZBX4R200BE110T02 | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | Murata Manufacturing Co Ltd | AT1320 vs TZBX4R200BE110T02 |
TZBX4R200AB110 | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | Murata Manufacturing Co Ltd | AT1320 vs TZBX4R200AB110 |
TZBX4R200BB110T02 | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | Murata Manufacturing Co Ltd | AT1320 vs TZBX4R200BB110T02 |
TZBX4R200AE110 | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | Murata Manufacturing Co Ltd | AT1320 vs TZBX4R200AE110 |
AT0320 | CAPACITOR, VARIABLE, CERAMIC, 100 V, 4.5 pF - 20 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Rakon Limited | AT1320 vs AT0320 |