Datasheets
AT13-2P-BM04 by:

Combination Line Connector,

Part Details for AT13-2P-BM04 by Amphenol Corporation

Overview of AT13-2P-BM04 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CR5AS-12A-T13#C04 Renesas Electronics Corporation 600V - 5A - Thyristor Medium Power Use
CR2AS-16A-T13#B00 Renesas Electronics Corporation 800V - 2A - Thyristor Low Power Use
CR5AS-12A-T13#B01 Renesas Electronics Corporation 600V - 5A - Thyristor Medium Power Use

Price & Stock for AT13-2P-BM04

Part # Distributor Description Stock Price Buy
DISTI # 94AC1009
Avnet Americas Automotive Connector, AT BoardLock Seriesâ¢, Right Angle Receptacle, 2 Contacts, PCB Pin - Bulk (Alt: 94AC1009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk 20 Partner Stock
  • 1 $7.1600
  • 10 $4.4800
  • 25 $4.3900
  • 50 $4.3100
  • 100 $4.2300
$4.2300 / $7.1600 Buy Now
DISTI # AT13-2P-BM04
Avnet Americas Automotive Connector, AT BoardLock Seriesâ¢, Right Angle Receptacle, 2 Contacts, PCB Pin - Trays (Alt: AT13-2P-BM04) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tray 0
  • 1 $4.3709
  • 25 $3.9917
  • 50 $3.7481
  • 100 $3.5193
  • 200 $3.0603
$3.0603 / $4.3709 Buy Now
DISTI # 654-AT13-2P-BM04
Mouser Electronics Automotive Connectors RA Flng Mnt PCB Rcpt 2POS Gry Tin Cont RoHS: Compliant 65
  • 1 $6.2900
  • 10 $5.0500
  • 100 $4.9600
  • 180 $4.2300
  • 540 $4.1600
  • 1,080 $3.6400
$3.6400 / $6.2900 Buy Now
DISTI # C1S116732413046
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 2
  • 1 $4.6500
$4.6500 Buy Now

Part Details for AT13-2P-BM04

AT13-2P-BM04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT13-2P-BM04 Part Data Attributes

AT13-2P-BM04 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
AT13-2P-BM04 Amphenol Corporation Combination Line Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 1.209 inch
Body Depth 1.421 inch
Body Length 1.386 inch
Body/Shell Style RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR
Contact Gender FEMALE
Contact Style RND PIN-SKT
Empty Shell NO
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 13 A
Termination Type SOLDER
Total Number of Contacts 2

Alternate Parts for AT13-2P-BM04

This table gives cross-reference parts and alternative options found for AT13-2P-BM04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT13-2P-BM04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT13-2P-BM02 Combination Line Connector, Amphenol Corporation AT13-2P-BM04 vs AT13-2P-BM02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT13-2P-BM04 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT13-2P-BM04 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of AT13-2P-BM04 would you like to use for your alert(s)?
  • Please alert me when AT13-2P-BM04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT13-2P-BM04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT13-2P-BM04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT13-2P-BM04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT13-2P-BM04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT13-2P-BM04 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: