Part Details for AT1206DRD0711K3L by YAGEO Corporation
Overview of AT1206DRD0711K3L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206DRD0711K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206DRD0711K3L-ND
|
DigiKey | RES SMD 11.3K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1785 | Buy Now |
DISTI #
AT1206DRD0711K3L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 11.3kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT1206DRD0711K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 | Buy Now |
DISTI #
603-AT1206DRD0711K3L
|
Mouser Electronics | Thin Film Resistors - SMD 11.3 Kohms 0.5% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1146 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 11.3K Ohms 0.5% 1/4W 25PPM AEC-Q20 | 0 |
|
$0.3307 / $0.3803 | RFQ |
Part Details for AT1206DRD0711K3L
AT1206DRD0711K3L CAD Models
AT1206DRD0711K3L Part Data Attributes
|
AT1206DRD0711K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206DRD0711K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AT1206DRD0711K3L
This table gives cross-reference parts and alternative options found for AT1206DRD0711K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206DRD0711K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX061132DDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AT1206DRD0711K3L vs RTX061132DDTP |
TP0625D1132T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AT1206DRD0711K3L vs TP0625D1132T5E |
WF12R1132DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | AT1206DRD0711K3L vs WF12R1132DTL |
AR06DPC3V1132 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AT1206DRD0711K3L vs AR06DPC3V1132 |
AR06DBCV1132N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AT1206DRD0711K3L vs AR06DBCV1132N |
CRT1206-DY-1132ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AT1206DRD0711K3L vs CRT1206-DY-1132ELF |
AR06DBCO1132 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 11300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206DRD0711K3L vs AR06DBCO1132 |
AR06DTRC3V1132 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AT1206DRD0711K3L vs AR06DTRC3V1132 |
RT1206DRD0711K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206DRD0711K3L vs RT1206DRD0711K3L |
RT1206DRD1011K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AT1206DRD0711K3L vs RT1206DRD1011K3L |