Part Details for AT1206CRE0734KL by YAGEO Corporation
Overview of AT1206CRE0734KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT1206CRE0734KL
AT1206CRE0734KL CAD Models
AT1206CRE0734KL Part Data Attributes
|
AT1206CRE0734KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206CRE0734KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AT1206CRE0734KL
This table gives cross-reference parts and alternative options found for AT1206CRE0734KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206CRE0734KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBDO3402 | Fixed Resistor, Thin Film, 0.3333W, 34000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206CRE0734KL vs AR06CBDO3402 |
NTRH13C3402DTRF | Fixed Resistor, Thin Film, 0.333W, 34000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AT1206CRE0734KL vs NTRH13C3402DTRF |
TP0650C3402R5E | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206CRE0734KL vs TP0650C3402R5E |
RTW30E1206C3402-RG70 | Fixed Resistor, Thin Film, 0.333W, 34000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AT1206CRE0734KL vs RTW30E1206C3402-RG70 |
CRT1206-CZ-3402EST | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AT1206CRE0734KL vs CRT1206-CZ-3402EST |
TP0650C3402R4E | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206CRE0734KL vs TP0650C3402R4E |
RNCF1206CTC34K0 | Fixed Resistor, Thin Film, 0.33W, 34000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRE0734KL vs RNCF1206CTC34K0 |
PR06CTDV3402 | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206CRE0734KL vs PR06CTDV3402 |
AR06CTDO3402 | Fixed Resistor, Thin Film, 0.3333W, 34000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206CRE0734KL vs AR06CTDO3402 |
WF12Q3402CTLQ | Fixed Resistor, Thin Film, 0.25W, 34000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRE0734KL vs WF12Q3402CTLQ |