There are no models available for this part yet.
Overview of AT1206CRD0791RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT1206CRD0791RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT1206CRD0791RL-ND
|
DigiKey | RES SMD 91 OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1312 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0856 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 91 Ohms 0.25% 1/4W 25PPM AEC-Q200 | 0 |
|
$0.2531 / $0.2911 | RFQ |
CAD Models for AT1206CRD0791RL by YAGEO Corporation
Part Data Attributes for AT1206CRD0791RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
91 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for AT1206CRD0791RL
This table gives cross-reference parts and alternative options found for AT1206CRD0791RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206CRD0791RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206CKE91R0 | Fixed Resistor, Thin Film, 0.33W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRD0791RL vs RNCH1206CKE91R0 |
NTRH13C91R0CTRF | Fixed Resistor, Thin Film, 0.333W, 91ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AT1206CRD0791RL vs NTRH13C91R0CTRF |
RN73H2BTTD91R0C25 | Fixed Resistor, Metal Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AT1206CRD0791RL vs RN73H2BTTD91R0C25 |
CRT1206-CY-91R0ELF | Fixed Resistor, Thin Film, 0.25W, 91ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AT1206CRD0791RL vs CRT1206-CY-91R0ELF |
WF12R91R0CTLQ | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRD0791RL vs WF12R91R0CTLQ |
WF12R91R0CALQ | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRD0791RL vs WF12R91R0CALQ |
AR06CTCV0910N | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AT1206CRD0791RL vs AR06CTCV0910N |
RNCF1206CKE91R0 | Fixed Resistor, Thin Film, 0.33W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRD0791RL vs RNCF1206CKE91R0 |
RTX0691R0CDP4 | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206CRD0791RL vs RTX0691R0CDP4 |
RT1206CRD1091RL | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT1206CRD0791RL vs RT1206CRD1091RL |