Part Details for AT1206CRD0727KL by YAGEO Corporation
Overview of AT1206CRD0727KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206CRD0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206CRD0727KL-ND
|
DigiKey | RES SMD 27K OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1312 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0876 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 27K Ohms 0.25% 1/4W 25PPM AEC-Q200 | 0 |
|
$0.2539 / $0.2920 | RFQ |
Part Details for AT1206CRD0727KL
AT1206CRD0727KL CAD Models
AT1206CRD0727KL Part Data Attributes
|
AT1206CRD0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206CRD0727KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AT1206CRD0727KL
This table gives cross-reference parts and alternative options found for AT1206CRD0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206CRD0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206CKE27K0 | Fixed Resistor, Thin Film, 0.33W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRD0727KL vs RNCF1206CKE27K0 |
WF12R2702CTLQ | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRD0727KL vs WF12R2702CTLQ |
AR06CBCV2702 | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206CRD0727KL vs AR06CBCV2702 |
NTRH13C2702CTRF | Fixed Resistor, Thin Film, 0.333W, 27000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AT1206CRD0727KL vs NTRH13C2702CTRF |
CRT1206-CY-2702EAS | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AT1206CRD0727KL vs CRT1206-CY-2702EAS |
WF12R2702CTL | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AT1206CRD0727KL vs WF12R2702CTL |
RT1206CRD1327KL | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206CRD0727KL vs RT1206CRD1327KL |
AR06CBCV2702N | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AT1206CRD0727KL vs AR06CBCV2702N |
AR06CBCO2702 | Fixed Resistor, Thin Film, 0.3333W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206CRD0727KL vs AR06CBCO2702 |
RNCH1206CTE27K0 | Fixed Resistor, Thin Film, 0.33W, 27000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRD0727KL vs RNCH1206CTE27K0 |