Part Details for AT1206BRD07261KL by YAGEO Corporation
Overview of AT1206BRD07261KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD07261KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206BRD07261KL-ND
|
DigiKey | RES SMD 261K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1326 | Buy Now |
DISTI #
AT1206BRD07261KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 261kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD07261KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 / $0.0983 | Buy Now |
DISTI #
603-AT1206BRD07261KL
|
Mouser Electronics | Thin Film Resistors - SMD 1206 261kOhms 0.1% 25PPM 261kOhms AECQ2 RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now |
Part Details for AT1206BRD07261KL
AT1206BRD07261KL CAD Models
AT1206BRD07261KL Part Data Attributes
|
AT1206BRD07261KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD07261KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD07261KL
This table gives cross-reference parts and alternative options found for AT1206BRD07261KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD07261KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2B261KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AT1206BRD07261KL vs RP73F2B261KBTDG |
AR06BTCV2613 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206BRD07261KL vs AR06BTCV2613 |
NTRH13A2613CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 261000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AT1206BRD07261KL vs NTRH13A2613CTRF |
RT1206BRD10261KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AT1206BRD07261KL vs RT1206BRD10261KL |
RNCF1206BTE261K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206BRD07261KL vs RNCF1206BTE261K |
AR06ATCO2613 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 261000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206BRD07261KL vs AR06ATCO2613 |
WF12R2613ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AT1206BRD07261KL vs WF12R2613ATL |
RTW30D1206A2613-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 261000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206BRD07261KL vs RTW30D1206A2613-RG70 |
239065142614L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AT1206BRD07261KL vs 239065142614L |
AR06ATCV2613N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AT1206BRD07261KL vs AR06ATCV2613N |