Consumer Circuits
AT1003
Description: Consumer Circuit, MODULE, SMT-6

Overview of AT1003 by Murata Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for AT1003 by Murata Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT1003 by Murata Connectivity

AT1003
Murata Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MONOLITHICS INC
Part Package Code
SOIC
Package Description
SON,
Pin Count
6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-XDSO-N6
Length
13.208 mm
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
SON
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.175 mm
Supply Current-Max
10 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Width
13.208 mm
Want to compare parts?
  1. AT1003
    Murata Connectivity
    Consumer Circuit, MODULE, SMT-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT1003 by Murata Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT1003 by Murata Connectivity

Select Manufacturer
Which Manufacturer of AT1003 would you like to use for your alert(s)?
  • Please alert me when AT1003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT1003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT1003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT1003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT1003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT1003 by Murata Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: