Part Details for AT0805FRE073K83L by YAGEO Corporation
Overview of AT0805FRE073K83L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805FRE073K83L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 3.83K Ohms 1% 1/8W 50PPM AEC-Q200 | 0 |
|
$0.1725 / $0.1984 | RFQ |
Part Details for AT0805FRE073K83L
AT0805FRE073K83L CAD Models
AT0805FRE073K83L Part Data Attributes
|
AT0805FRE073K83L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805FRE073K83L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805FRE073K83L
This table gives cross-reference parts and alternative options found for AT0805FRE073K83L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805FRE073K83L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED3831F50 | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE073K83L vs RN732ATTED3831F50 |
RN73H2ATTD3831F50 | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE073K83L vs RN73H2ATTD3831F50 |
RTX053831FEP2 | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805FRE073K83L vs RTX053831FEP2 |
RTX053831FEP3 | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805FRE073K83L vs RTX053831FEP3 |
RT0805FRE133K83L | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805FRE073K83L vs RT0805FRE133K83L |
RTX053831FEP4 | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805FRE073K83L vs RTX053831FEP4 |
RN732ALTED3831F50 | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE073K83L vs RN732ALTED3831F50 |
RT0805FRE073K83L | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805FRE073K83L vs RT0805FRE073K83L |
RN732ATTE3831F50 | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE073K83L vs RN732ATTE3831F50 |
SF08Q3831FTLA | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805FRE073K83L vs SF08Q3831FTLA |