Part Details for AT0805BRD072K61L by YAGEO Corporation
Overview of AT0805BRD072K61L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805BRD072K61L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805BRD072K61L-ND
|
DigiKey | RES SMD 2.61K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1561 | Buy Now |
DISTI #
AT0805BRD072K61L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 2.61kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0805BRD072K61L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 | Buy Now |
DISTI #
603-AT0805BRD072K61L
|
Mouser Electronics | Thin Film Resistors - SMD 0805 2.61kOhms 0.1% 25PPM 125mW AEC-Q200 RoHS: Compliant | 0 |
|
$0.1530 | Order Now |
|
Future Electronics | 2.61 kOhms 0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Auto RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 2.61K Ohms 1% 1/8W 25PPM AEC-Q200 | 0 |
|
$0.2871 / $0.3302 | RFQ |
Part Details for AT0805BRD072K61L
AT0805BRD072K61L CAD Models
AT0805BRD072K61L Part Data Attributes
|
AT0805BRD072K61L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805BRD072K61L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805BRD072K61L
This table gives cross-reference parts and alternative options found for AT0805BRD072K61L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRD072K61L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTDD2611A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AT0805BRD072K61L vs RN732ALTDD2611A25 |
RN732ALTE2611B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AT0805BRD072K61L vs RN732ALTE2611B25 |
AMF08052K610.05%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | AT0805BRD072K61L vs AMF08052K610.05%25PPM/KKS |
RTX052611BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AT0805BRD072K61L vs RTX052611BDP2 |
RN732ATTDD2611A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AT0805BRD072K61L vs RN732ATTDD2611A25 |
AMF08052K610.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | AT0805BRD072K61L vs AMF08052K610.1%25PPM/KNS |
RN73H2ATTE2611A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AT0805BRD072K61L vs RN73H2ATTE2611A25 |
AMF08052K610.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | AT0805BRD072K61L vs AMF08052K610.1%25PPM/KNP20 |
RT0805WRD102K61L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AT0805BRD072K61L vs RT0805WRD102K61L |
RTX052611BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AT0805BRD072K61L vs RTX052611BDP4 |