Part Details for AT0603FRE0747KL by YAGEO Corporation
Overview of AT0603FRE0747KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3552
|
Newark | Res, 47K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603FRE0747KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 265 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
YAG2129CT-ND
|
DigiKey | RES SMD 47K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7233 In Stock |
|
$0.0168 / $0.1000 | Buy Now |
DISTI #
AT0603FRE0747KL
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603FRE0747KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
603-AT0603FRE0747KL
|
Mouser Electronics | Thin Film Resistors - SMD 47 Kohms 1% Tol. AEC -Q200 RoHS: Compliant | 4537 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | Res Thin Film 0603 47K Ohm 1% 1/10W ±50ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0157 / $0.0171 | Buy Now |
DISTI #
AT0603FRE0747KL
|
TTI | Thin Film Resistors - SMD 47 Kohms 1% Tol. AEC -Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0168 / $0.0224 | Buy Now |
DISTI #
AT0603FRE0747KL
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603FRE0747KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 47K Ohms 1% 1/10W 50PPM AEC-Q200 S | 0 |
|
$0.0311 / $0.0379 | RFQ |
Part Details for AT0603FRE0747KL
AT0603FRE0747KL CAD Models
AT0603FRE0747KL Part Data Attributes
|
AT0603FRE0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE0747KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Samacsys Modified On | 2022-12-21 08:44:54 | |
Total Weight | 2.1183 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.617082 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE0747KL
This table gives cross-reference parts and alternative options found for AT0603FRE0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FBDX4702 | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603FRE0747KL vs AR03FBDX4702 |
PRC0603TTC50Y47K+-1% | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603FRE0747KL vs PRC0603TTC50Y47K+-1% |
239040374703L | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603FRE0747KL vs 239040374703L |
RTX034702FEP4 | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE0747KL vs RTX034702FEP4 |
CRT0603-FZ-4702EST | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRE0747KL vs CRT0603-FZ-4702EST |
RP73G1J47KFTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 47000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AT0603FRE0747KL vs RP73G1J47KFTG |
RP0603FRE0747KL | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603FRE0747KL vs RP0603FRE0747KL |
RN731JTTD4702F50 | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603FRE0747KL vs RN731JTTD4702F50 |
RT0603FRE1347KL | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603FRE0747KL vs RT0603FRE1347KL |
WF06Q4702FTLQ | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE0747KL vs WF06Q4702FTLQ |