Part Details for AT0603FRE0712R1L by YAGEO Corporation
Overview of AT0603FRE0712R1L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE0712R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 12.1 Ohms 1% 1/10W 50PPM AEC-Q200 | 0 |
|
$0.0309 / $0.0377 | RFQ |
Part Details for AT0603FRE0712R1L
AT0603FRE0712R1L CAD Models
AT0603FRE0712R1L Part Data Attributes
|
AT0603FRE0712R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE0712R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE0712R1L
This table gives cross-reference parts and alternative options found for AT0603FRE0712R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE0712R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06HF12R1DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AT0603FRE0712R1L vs NTRA06HF12R1DTRQYF |
PRC0603TTC50X12.1R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | AT0603FRE0712R1L vs PRC0603TTC50X12.1R+-1% |
RP73G1J12R1FTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 12.1ohm, SURFACE MOUNT, 0603, CHIP | AT0603FRE0712R1L vs RP73G1J12R1FTDF |
BLU0603M-12R1-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | AT0603FRE0712R1L vs BLU0603M-12R1-FB50Q |
CRT0603-FZ-12R1EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AT0603FRE0712R1L vs CRT0603-FZ-12R1EST |
BLU0603ER-12R1-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | AT0603FRE0712R1L vs BLU0603ER-12R1-FT50 |
RN731JLTDD12R1F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AT0603FRE0712R1L vs RN731JLTDD12R1F50 |
BLU0603M-12R1-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | AT0603FRE0712R1L vs BLU0603M-12R1-FT50Q |
BLU0603M-12R1-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | AT0603FRE0712R1L vs BLU0603M-12R1-FT50 |
BLU0603P-12R1-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | AT0603FRE0712R1L vs BLU0603P-12R1-FT50W |