Part Details for AT0603DRE075K36L by YAGEO Corporation
Overview of AT0603DRE075K36L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603DRE075K36L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603DRE075K36L-ND
|
DigiKey | RES SMD 5.36KOHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0272 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0105 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 5.36K Ohms 0.5% 1/10W 50PPM AEC-Q2 | 0 |
|
$0.0401 / $0.0489 | RFQ |
Part Details for AT0603DRE075K36L
AT0603DRE075K36L CAD Models
AT0603DRE075K36L Part Data Attributes
|
AT0603DRE075K36L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603DRE075K36L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AT0603DRE075K36L
This table gives cross-reference parts and alternative options found for AT0603DRE075K36L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603DRE075K36L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD5361D50 | Fixed Resistor, Metal Film, 0.1W, 5360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603DRE075K36L vs RN73H1JGTD5361D50 |
BLU0603P-5361-DB50Q | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603DRE075K36L vs BLU0603P-5361-DB50Q |
AMF06035K360.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603DRE075K36L vs AMF06035K360.5%50PPM/KKP20 |
RTW10E0603D5361-RG70 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AT0603DRE075K36L vs RTW10E0603D5361-RG70 |
P0603H5361DGTRE4 | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | AT0603DRE075K36L vs P0603H5361DGTRE4 |
WF06Q5361DTLQ | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603DRE075K36L vs WF06Q5361DTLQ |
P0603H5361DBWA | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603DRE075K36L vs P0603H5361DBWA |
RN731JLTD5361D50 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603DRE075K36L vs RN731JLTD5361D50 |
239040465362L | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | AT0603DRE075K36L vs 239040465362L |
RN731JLTDD5361D50 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603DRE075K36L vs RN731JLTDD5361D50 |