Part Details for AT0603CRD07698RL by YAGEO Corporation
Overview of AT0603CRD07698RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603CRD07698RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603CRD07698RL-ND
|
DigiKey | RES SMD 698 OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0887 | Buy Now |
DISTI #
AT0603CRD07698RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 698Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT0603CRD07698RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0644 / $0.0659 | Buy Now |
DISTI #
603-AT0603CRD07698RL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 698Ohms 0.25% 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0870 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0571 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 698 Ohms 0.25% 1/10W 25PPM AEC-Q20 | 0 |
|
$0.1633 / $0.1878 | RFQ |
Part Details for AT0603CRD07698RL
AT0603CRD07698RL CAD Models
AT0603CRD07698RL Part Data Attributes
|
AT0603CRD07698RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603CRD07698RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AT0603CRD07698RL
This table gives cross-reference parts and alternative options found for AT0603CRD07698RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603CRD07698RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERA3AEC6980V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603CRD07698RL vs ERA3AEC6980V |
BLU0603P-6980-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | AT0603CRD07698RL vs BLU0603P-6980-CT25 |
TP0325C6980R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AT0603CRD07698RL vs TP0325C6980R4E |
AMF0603698R0.25%25PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | AT0603CRD07698RL vs AMF0603698R0.25%25PPM/KNP5 |
RN731JLTDD6980C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 698ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603CRD07698RL vs RN731JLTDD6980C25 |
AR03CTCX6980N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | AT0603CRD07698RL vs AR03CTCX6980N |
WF06R6980CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603CRD07698RL vs WF06R6980CTLQ |
NTRA06HC6980CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603CRD07698RL vs NTRA06HC6980CTRQYF |
AMF0603698R0.25%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | AT0603CRD07698RL vs AMF0603698R0.25%25PPM/KNP10 |
RTW10D0603C6980-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AT0603CRD07698RL vs RTW10D0603C6980-RG70 |