There are no models available for this part yet.
Overview of AT0603BRD07680RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0603BRD07680RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AT0603BRD07680RLTR-ND
|
DigiKey | RES 680 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 | Buy Now | |
DISTI #
AT0603BRD07680RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 680Ohm 0.1% Paper T/R - Tape and Reel (Alt: AT0603BRD07680RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0547 | Buy Now | |
DISTI #
603-AT0603BRD07680RL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 680Ohms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0730 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 680 Ohms 1% 1/10W 25PPM AEC-Q200 S | 0 |
|
$0.1314 / $0.1511 | RFQ |
CAD Models for AT0603BRD07680RL by YAGEO Corporation
Part Data Attributes for AT0603BRD07680RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
680 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for AT0603BRD07680RL
This table gives cross-reference parts and alternative options found for AT0603BRD07680RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD07680RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R6800BTL | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD07680RL vs SF06R6800BTL |
WF06R6800ATLQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD07680RL vs WF06R6800ATLQ |
SF06R6800AALQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD07680RL vs SF06R6800AALQ |
NTRH06B6800CTRF | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AT0603BRD07680RL vs NTRH06B6800CTRF |
PRC0603TC25X680R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603BRD07680RL vs PRC0603TC25X680R+-0.05% |
RP73F1J680RATDF | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD07680RL vs RP73F1J680RATDF |
RT0603WRD13680R | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | AT0603BRD07680RL vs RT0603WRD13680R |
WF06R6800BALQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD07680RL vs WF06R6800BALQ |
RP73F1J680RBTDG | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD07680RL vs RP73F1J680RBTDG |
WF06R6800AALQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD07680RL vs WF06R6800AALQ |