Part Details for AT0603BRD0747RL by YAGEO Corporation
Overview of AT0603BRD0747RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD0747RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0603BRD0747RLTR-ND
|
DigiKey | RES 47 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 | Buy Now |
DISTI #
AT0603BRD0747RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 47Ohm 0.1% Paper T/R - Tape and Reel (Alt: AT0603BRD0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
603-AT0603BRD0747RL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 47Ohms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0730 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 47 Ohms 1% 1/10W 25PPM AEC-Q200 SM | 0 |
|
$0.1320 / $0.1518 | RFQ |
Part Details for AT0603BRD0747RL
AT0603BRD0747RL CAD Models
AT0603BRD0747RL Part Data Attributes
|
AT0603BRD0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD0747RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD0747RL
This table gives cross-reference parts and alternative options found for AT0603BRD0747RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD0747RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-47R0-BT25 | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD0747RL vs BLU0603P-47R0-BT25 |
CMP060347R0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD0747RL vs CMP060347R0.1%25PPM/KNP5 |
CMP060347R0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD0747RL vs CMP060347R0.1%25PPM/KKP5 |
CMP060347R0.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD0747RL vs CMP060347R0.1%25PPM/KKS |
RN73H1JGTD47R0B25 | Fixed Resistor, Metal Film, 0.1W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603BRD0747RL vs RN73H1JGTD47R0B25 |
RT0603BRD1047R0 | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | AT0603BRD0747RL vs RT0603BRD1047R0 |
AR03ATCX0470 | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603BRD0747RL vs AR03ATCX0470 |
RP73F1J47RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 47ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AT0603BRD0747RL vs RP73F1J47RBTDF |
RT0603BRD0747RL | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD0747RL vs RT0603BRD0747RL |
SF06R47R0ATL | Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD0747RL vs SF06R47R0ATL |