Part Details for AT0603BRD073K32L by YAGEO Corporation
Overview of AT0603BRD073K32L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD073K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7445
|
Newark | Res, 3K32, 0.1%, 0.1W, Thin Film, 0603, Resistance:3.32Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD073K32L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
59AK1670
|
Newark | Res, 3K32, 0.1%, 0.1W, Thin Film, 0603, Resistance:3.32Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD073K32L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1030 | Buy Now |
DISTI #
13-AT0603BRD073K32LCT-ND
|
DigiKey | RES SMD 3.32KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24956 In Stock |
|
$0.0735 / $0.2900 | Buy Now |
DISTI #
AT0603BRD073K32L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 3.32kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0603BRD073K32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
603-AT0603BRD073K32L
|
Mouser Electronics | Thin Film Resistors - SMD 0603 3.32kOhms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 3790 |
|
$0.0730 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
DISTI #
AT0603BRD073K32L
|
TTI | Thin Film Resistors - SMD 0603 3.32kOhms 0.1 % 25PPM 100mW AECQ200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0490 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.32K Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.1316 / $0.1513 | RFQ |
Part Details for AT0603BRD073K32L
AT0603BRD073K32L CAD Models
AT0603BRD073K32L Part Data Attributes
|
AT0603BRD073K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD073K32L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD073K32L
This table gives cross-reference parts and alternative options found for AT0603BRD073K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD073K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BY-3321EAS | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Bourns Inc | AT0603BRD073K32L vs CRT0603-BY-3321EAS |
AMF06033K320.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD073K32L vs AMF06033K320.1%25PPM/KKP10 |
RN731JLTDD3321B25 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603BRD073K32L vs RN731JLTDD3321B25 |
NTRA06HA3321CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AT0603BRD073K32L vs NTRA06HA3321CTR1KQYF |
PRC0603TTC253.32K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603BRD073K32L vs PRC0603TTC253.32K+/-0.05% |
BLU0603A-3321-BT25 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD073K32L vs BLU0603A-3321-BT25 |
AMF06033K320.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD073K32L vs AMF06033K320.05%25PPM/KNP10 |
AR03ABCX3321 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603BRD073K32L vs AR03ABCX3321 |
RTX033321BDP2 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603BRD073K32L vs RTX033321BDP2 |
RN731JTTD3321B25 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603BRD073K32L vs RN731JTTD3321B25 |