There are no models available for this part yet.
Overview of AT0603BRD0738K3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0603BRD0738K3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT0603BRD0738K3L-ND
|
DigiKey | RES SMD 38.3KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 | Buy Now | |
DISTI #
AT0603BRD0738K3L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 38.3kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0603BRD0738K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now | |
DISTI #
603-AT0603BRD0738K3L
|
Mouser Electronics | Thin Film Resistors - SMD 0603 38.3kOhms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0730 / $0.2900 | Order Now | |
Future Electronics | 38.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, AUTO RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0503 / $0.0539 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 38.3K Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.1321 / $0.1519 | RFQ |
CAD Models for AT0603BRD0738K3L by YAGEO Corporation
Part Data Attributes for AT0603BRD0738K3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
38300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for AT0603BRD0738K3L
This table gives cross-reference parts and alternative options found for AT0603BRD0738K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD0738K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R3832BALQ | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD0738K3L vs WF06R3832BALQ |
RBS06BTP3832 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AT0603BRD0738K3L vs RBS06BTP3832 |
PRC0603TTC2538.3K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603BRD0738K3L vs PRC0603TTC2538.3K+/-0.05% |
P0603E3832BNW | Fixed Resistor, Thin Film, 0.125W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603BRD0738K3L vs P0603E3832BNW |
239060443833L | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603BRD0738K3L vs 239060443833L |
BLU0603-3832-AB25Q | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD0738K3L vs BLU0603-3832-AB25Q |
PRC0603TC2538.3K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603BRD0738K3L vs PRC0603TC2538.3K+/-0.05% |
RP73F1J38K3ATD | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD0738K3L vs RP73F1J38K3ATD |
RTX033832BDP4 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603BRD0738K3L vs RTX033832BDP4 |
SF06R3832BTL | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD0738K3L vs SF06R3832BTL |